BSO615CGXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4 467
Unit Price: 2,56000 €
Datasheet
Mosfet Array 60V 3.1A (Ta), 2A (Ta) 2W (Ta) Surface Mount PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSO615CGXUMA1

DigiKey Part Number
448-BSO615CGXUMA1TR-ND - Tape & Reel (TR)
448-BSO615CGXUMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSO615CGXUMA1
Description
MOSFET N/P-CH 60V 3.1A 8DSO
Customer Reference
Detailed Description
Mosfet Array 60V 3.1A (Ta), 2A (Ta) 2W (Ta) Surface Mount PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
BSO615CGXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
3.1A (Ta), 2A (Ta)
Rds On (Max) @ Id, Vgs
110mOhm @ 3.1A, 10V, 300mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2V @ 20µA, 2V @ 450µA
Gate Charge (Qg) (Max) @ Vgs
22.5nC @ 10V, 20nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
380pF @ 25V, 460pF @ 25V
Power - Max
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes