Direct
Similar

BSM300GB60DLCHOSA1 | |
|---|---|
DigiKey Part Number | BSM300GB60DLCHOSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM300GB60DLCHOSA1 |
Description | IGBT MOD 600V 375A 1250W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 600 V 375 A 1250 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 375 A | |
Power - Max | 1250 W | |
Vce(on) (Max) @ Vge, Ic | 2.45V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 13 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |



