BSL214NL6327HTSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 6 278
Unit Price: 1,36000 €
Datasheet
Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL214NL6327HTSA1

DigiKey Part Number
BSL214NL6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSL214NL6327HTSA1
Description
MOSFET 2N-CH 20V 1.5A TSOP6-6
Customer Reference
Detailed Description
Mosfet Array 20V 1.5A 500mW Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL214NL6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
1.5A
Rds On (Max) @ Id, Vgs
140mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 3.7µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Power - Max
500mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
PG-TSOP6-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes