BSL207SPH6327XTSA1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 10 351
Unit Price: 0,81000 €
Datasheet
P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSL207SPH6327XTSA1

DigiKey Part Number
BSL207SPH6327XTSA1TR-ND - Tape & Reel (TR)
BSL207SPH6327XTSA1CT-ND - Cut Tape (CT)
BSL207SPH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSL207SPH6327XTSA1
Description
MOSFET P-CH 20V 6A TSOP-6
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Ta) 2W (Ta) Surface Mount PG-TSOP6-6
Datasheet
 Datasheet
EDA/CAD Models
BSL207SPH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
41mOhm @ 6A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1007 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TSOP6-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55200 €5,52 €
1000,36030 €36,03 €
5000,27736 €138,68 €
1 0000,25064 €250,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21668 €650,04 €
6 0000,19959 €1 197,54 €
9 0000,19087 €1 717,83 €
15 0000,18109 €2 716,35 €
21 0000,17529 €3 681,09 €
30 0000,16966 €5 089,80 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,05600 €