N-Channel 150 V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC110N15NS5SCATMA1

DigiKey Part Number
448-BSC110N15NS5SCATMA1TR-ND - Tape & Reel (TR)
448-BSC110N15NS5SCATMA1CT-ND - Cut Tape (CT)
448-BSC110N15NS5SCATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSC110N15NS5SCATMA1
Description
TRENCH >=100V
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 76A (Tc) 125W (Tc) Surface Mount PG-TDSON-8-7
Datasheet
 Datasheet
EDA/CAD Models
BSC110N15NS5SCATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
11mOhm @ 38A, 10V
Vgs(th) (Max) @ Id
4.6V @ 91µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2770 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 232
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,05000 €4,05 €
102,68100 €26,81 €
1001,90300 €190,30 €
5001,77756 €888,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,45226 €5 809,04 €
Manufacturers Standard Package
Unit Price without VAT:4,05000 €
Unit Price with VAT:4,86000 €