
BSC0925NDATMA1 | |
|---|---|
DigiKey Part Number | 448-BSC0925NDATMA1TR-ND - Tape & Reel (TR) 448-BSC0925NDATMA1CT-ND - Cut Tape (CT) 448-BSC0925NDATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC0925NDATMA1 |
Description | MOSFET 2N-CH 30V 15A TISON8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 15A 2.5W Surface Mount PG-TISON-8 |
Datasheet | Datasheet |
EDA/CAD Models | BSC0925NDATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 15A | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1157pF @ 15V | |
Power - Max | 2.5W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PG-TISON-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,77700 € | 7,77 € |
| 100 | 0,51400 € | 51,40 € |
| 500 | 0,40130 € | 200,65 € |
| 1 000 | 0,36502 € | 365,02 € |
| 2 000 | 0,33448 € | 668,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,28952 € | 1 447,60 € |
| 10 000 | 0,26973 € | 2 697,30 € |
| 15 000 | 0,25965 € | 3 894,75 € |
| 25 000 | 0,24860 € | 6 215,00 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |














