
BGT60LTR11BAIPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BGT60LTR11BAIPXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGT60LTR11BAIPXUMA1 |
Description | IC RF TXRX+MCU ISM>1GHZ 42UF2BGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM > 1GHz ISM 60.5GHz ~ 61GHz 42-UFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 10dBm | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.45V ~ 1.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA | |
Supplier Device Package | PG-UF2BGA-42-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,45115 € | 27 255,75 € |
| Unit Price without VAT: | 5,45115 € |
|---|---|
| Unit Price with VAT: | 6,54138 € |


