Image for BGM12LBA9E6327XTSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGM12LBA9E6327XTSA1

DigiKey Part Number
448-BGM12LBA9E6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BGM12LBA9E6327XTSA1
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 703MHz ~ 960MHz Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
16QAM, 64QAM, 256QAM, DSSS, FHSS, OFDM
Frequency
703MHz ~ 960MHz
Data Rate
54Mbps
Power - Output
-5dBm
Sensitivity
-
Serial Interfaces
SPI, USB
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
1.6V ~ 3.1V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.