
BGA7L1N6E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGA7L1N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA7L1N6E6327XTSA1CT-ND - Cut Tape (CT) BGA7L1N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7L1N6E6327XTSA1 |
Description | IC AMP LTE 728MHZ-960MHZ TSNP6 |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 728MHz ~ 960MHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7L1N6E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Frequency | 728MHz ~ 960MHz | |
P1dB | -10dBm | |
Gain | 13.3dB | |
Noise Figure | 0.9dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.4mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,71100 € | 7,11 € |
| 25 | 0,63840 € | 15,96 € |
| 100 | 0,54810 € | 54,81 € |
| 250 | 0,49972 € | 124,93 € |
| 500 | 0,46828 € | 234,14 € |
| 1 000 | 0,44077 € | 440,77 € |
| 5 000 | 0,38971 € | 1 948,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,36324 € | 5 448,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |

