
BFR93AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BFR93AE6327HTSA1TR-ND - Tape & Reel (TR) BFR93AE6327HTSA1CT-ND - Cut Tape (CT) BFR93AE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFR93AE6327HTSA1 |
Description | RF TRANS NPN 12V 6GHZ SOT-23 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 90mA 6GHz 300mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BFR93AE6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 6GHz | |
Noise Figure (dB Typ @ f) | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | |
Gain | 9.5dB ~ 14.5dB | |
Power - Max | 300mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 30mA, 8V | |
Current - Collector (Ic) (Max) | 90mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12716 € | 31,79 € |
| 500 | 0,12070 € | 60,35 € |
| 1 000 | 0,11540 € | 115,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10883 € | 326,49 € |
| 6 000 | 0,10562 € | 633,72 € |
| 9 000 | 0,10401 € | 936,09 € |
| 15 000 | 0,10222 € | 1 533,30 € |
| 21 000 | 0,10118 € | 2 124,78 € |
| 30 000 | 0,10018 € | 3 005,40 € |
| 75 000 | 0,09802 € | 7 351,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |





