BFR 360F E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 0,06806 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 109
Unit Price: 0,69000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 125
Unit Price: 238,83000 €
Datasheet
RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR 360F E6327

DigiKey Part Number
BFR360FE6327TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR 360F E6327
Description
RF TRANS NPN 9V 14GHZ PG-TSFP-3
Customer Reference
Detailed Description
RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
9V
Frequency - Transition
14GHz
Noise Figure (dB Typ @ f)
1dB @ 1.8GHz
Gain
15.5dB
Power - Max
210mW
DC Current Gain (hFE) (Min) @ Ic, Vce
90 @ 15mA, 3V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
PG-TSFP-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes