BFR 182W E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 542
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 3 907
Unit Price: 0,10000 €
Datasheet
RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFR 182W E6327

DigiKey Part Number
BFR182WE6327INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFR 182W E6327
Description
RF TRANS NPN 12V 8GHZ PG-SOT-323
Customer Reference
Detailed Description
RF Transistor NPN 12V 35mA 8GHz 250mW Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
8GHz
Noise Figure (dB Typ @ f)
0.9dB ~ 1.3dB @ 900MHz ~ 1.8GHz
Gain
19dB
Power - Max
250mW
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 10mA, 8V
Current - Collector (Ic) (Max)
35mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
PG-SOT323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes