Similar
Similar
Similar

BFP640E6327BTSA1 | |
|---|---|
DigiKey Part Number | BFP640E6327BTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFP640E6327BTSA1 |
Description | RF TRANS NPN 4.5V 40GHZ SOT-343 |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 50mA 40GHz 200mW Surface Mount PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.5V | |
Frequency - Transition | 40GHz | |
Noise Figure (dB Typ @ f) | 0.65dB ~ 1.2dB @ 1.8GHz ~ 6GHz | |
Gain | 24dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 110 @ 30mA, 3V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |







