
BCR401WE6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR401WE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR401WE6327HTSA1 |
Description | IC LED DRVR LIN 60MA SOT343-3D |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 60mA PG-SOT343-3D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.2V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 18V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-3D | |
Base Product Number |

