
BAT15-099E6327 | |
|---|---|
DigiKey Part Number | 2156-BAT15-099E6327-ND |
Manufacturer | |
Manufacturer Product Number | BAT15-099E6327 |
Description | DIODE SCHOTTKY 4V 100MW SOT1434 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT143-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | 5.5Ohm @ 50mA, 1MHz | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT143-4 |

