Bridge Rectifier Single Phase Schottky 40 V Surface Mount PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS4002ARPPE6327HTSA1

DigiKey Part Number
BAS4002ARPPE6327HTSA1TR-ND - Tape & Reel (TR)
BAS4002ARPPE6327HTSA1CT-ND - Cut Tape (CT)
BAS4002ARPPE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS4002ARPPE6327HTSA1
Description
BRIDGE RECT 1P 40V 200MA SOT143
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BAS4002ARPPE6327HTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
40 V
Current - Average Rectified (Io)
200 mA
Voltage - Forward (Vf) (Max) @ If
790 mV @ 200 mA
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,41700 €4,17 €
1000,26870 €26,87 €
5000,20496 €102,48 €
1 0000,18443 €184,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15832 €474,96 €
6 0000,14517 €871,02 €
9 0000,13847 €1 246,23 €
15 0000,13094 €1 964,10 €
21 0000,12648 €2 656,08 €
30 0000,12214 €3 664,20 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €