Similar
Similar

BFR 360F E6327 | |
|---|---|
DigiKey Part Number | BFR360FE6327TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFR 360F E6327 |
Description | RF TRANS NPN 9V 14GHZ PG-TSFP-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 9V 35mA 14GHz 210mW Surface Mount PG-TSFP-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 9V | |
Frequency - Transition | 14GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1.8GHz | |
Gain | 15.5dB | |
Power - Max | 210mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 15mA, 3V | |
Current - Collector (Ic) (Max) | 35mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | PG-TSFP-3 | |
Base Product Number |




