Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUIRS2092S

DigiKey Part Number
AUIRS2092S-ND
Manufacturer
Manufacturer Product Number
AUIRS2092S
Description
IC AMP CLASS D MONO 16SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
-
Voltage - Supply
10V ~ 18V
Features
Depop
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TA)
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types