
AUIRF9Z34N-INF | |
|---|---|
DigiKey Part Number | 2156-AUIRF9Z34N-INF-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF9Z34N-INF |
Description | AUTOMOTIVE HEXFET P CHANNEL |
Customer Reference | |
Detailed Description | P-Channel 55 V 19A (Tc) 68W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 1317 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 0,96038 € | 253,54 € |
| Unit Price without VAT: | 0,96038 € |
|---|---|
| Unit Price with VAT: | 1,15246 € |

