98-0283 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 242
Unit Price: 1,56000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 530mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98-0283

DigiKey Part Number
98-0283-ND
Manufacturer
Manufacturer Product Number
98-0283
Description
IC PWR SWITCH N-CHANNEL 1:1 8SO
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 530mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
35V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
530mA
Rds On (Typ)
370mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types