
ESD150B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD150B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD150B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD150B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD150B1W0201E6327XTSA1 |
Description | TVS DIODE 3.3VWM 3.8V PGWLL23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 3.8V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-WLL-2-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD150B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.9V | |
Voltage - Clamping (Max) @ Ipp | 3.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 12W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 0.15pF @ 10GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,05850 € | 5,85 € |
| 500 | 0,04410 € | 22,05 € |
| 1 000 | 0,03442 € | 34,42 € |
| 2 000 | 0,03184 € | 63,68 € |
| 5 000 | 0,02754 € | 137,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,02152 € | 322,80 € |
| 30 000 | 0,02123 € | 636,90 € |
| 45 000 | 0,02108 € | 948,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19200 € |










