
2ED2304S06FXUMA1 | |
---|---|
DigiKey Part Number | 448-2ED2304S06FXUMA1TR-ND - Tape & Reel (TR) 448-2ED2304S06FXUMA1CT-ND - Cut Tape (CT) 448-2ED2304S06FXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED2304S06FXUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS PG-DSO-8-910 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED2304S06FXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 17.5V | |
Logic Voltage - VIL, VIH | 1.1V, 1.7V | |
Current - Peak Output (Source, Sink) | 360mA, 700mA | |
Input Type | CMOS | |
High Side Voltage - Max (Bootstrap) | 650 V | |
Rise / Fall Time (Typ) | 48ns, 24ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8-910 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,68200 € | 6,82 € |
25 | 0,61640 € | 15,41 € |
100 | 0,54390 € | 54,39 € |
250 | 0,50948 € | 127,37 € |
500 | 0,48868 € | 244,34 € |
1 000 | 0,47156 € | 471,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,45350 € | 1 133,75 € |
5 000 | 0,44261 € | 2 213,05 € |
7 500 | 0,43716 € | 3 278,70 € |
12 500 | 0,43112 € | 5 389,00 € |
17 500 | 0,42759 € | 7 482,83 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,12800 € |