IRGB4045DPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 146
Unit Price: 1,30000 €
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: 1,99000 €
Datasheet

Similar


Infineon Technologies
In Stock: 490
Unit Price: 1,46000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1 353
Unit Price: 1,61000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,43000 €
Datasheet
IGBT Trench 600 V 12 A 77 W Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRGB4045DPBF

DigiKey Part Number
IRGB4045DPBF-ND
Manufacturer
Manufacturer Product Number
IRGB4045DPBF
Description
IGBT TRENCH 600V 12A TO-220AB
Customer Reference
Detailed Description
IGBT Trench 600 V 12 A 77 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
12 A
Current - Collector Pulsed (Icm)
18 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 6A
Power - Max
77 W
Switching Energy
56µJ (on), 122µJ (off)
Input Type
Standard
Gate Charge
13 nC
Td (on/off) @ 25°C
27ns/75ns
Test Condition
400V, 6A, 47Ohm, 15V
Reverse Recovery Time (trr)
74 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes