
1EDU20I12SVXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDU20I12SVXUMA1TR-ND - Tape & Reel (TR) 448-1EDU20I12SVXUMA1CT-ND - Cut Tape (CT) 448-1EDU20I12SVXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDU20I12SVXUMA1 |
Description | DIGITAL ISO 5KV 1CH GATE DVR |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 5000Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 1EDU20I12SVXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Current - Output High, Low | - | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,38000 € | 6,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77003 € | 3 770,03 € |
| 2 000 | 3,69244 € | 7 384,88 € |
| Unit Price without VAT: | 6,38000 € |
|---|---|
| Unit Price with VAT: | 7,65600 € |

