Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1EDI20I12MFXUMA1

DigiKey Part Number
1EDI20I12MFXUMA1TR-ND - Tape & Reel (TR)
1EDI20I12MFXUMA1CT-ND - Cut Tape (CT)
1EDI20I12MFXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1EDI20I12MFXUMA1
Description
DIGITAL ISO 1CH GATE DVR DSO8-51
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
Gate Driver Magnetic Coupling 1 Channel PG-DSO-8-51
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
9ns, 6ns
Current - Peak Output
-
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
13V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-51
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 022
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,21400 €12,14 €
251,10520 €27,63 €
1000,98600 €98,60 €
2500,92900 €232,25 €
5000,89464 €447,32 €
1 0000,86637 €866,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,83653 €2 091,32 €
5 0000,81854 €4 092,70 €
7 5000,80953 €6 071,47 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,98000 €