
1EDC20I12MHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC20I12MHXUMA1TR-ND - Tape & Reel (TR) 1EDC20I12MHXUMA1CT-ND - Cut Tape (CT) 1EDC20I12MHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC20I12MHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC20I12MHXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 10ns, 9ns | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-59 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,90900 € | 19,09 € |
| 25 | 1,74800 € | 43,70 € |
| 100 | 1,57080 € | 157,08 € |
| 250 | 1,48632 € | 371,58 € |
| 500 | 1,45938 € | 729,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,39345 € | 1 393,45 € |
| 2 000 | 1,35895 € | 2 717,90 € |
| 3 000 | 1,34167 € | 4 025,01 € |
| 5 000 | 1,32252 € | 6 612,60 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,06000 € |


