
1EDC20H12AHXUMA1 | |
|---|---|
DigiKey Part Number | 1EDC20H12AHXUMA1TR-ND - Tape & Reel (TR) 1EDC20H12AHXUMA1CT-ND - Cut Tape (CT) 1EDC20H12AHXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDC20H12AHXUMA1 |
Description | DGT ISO 2.5KV 1CH GT DVR DSO8-59 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 2500Vrms 1 Channel PG-DSO-8-59 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDC20H12AHXUMA1 Models |
Category | Rise / Fall Time (Typ) 10ns, 9ns |
Mfr | Voltage - Output Supply 3.1V ~ 17V |
Series | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Technology Magnetic Coupling | Supplier Device Package PG-DSO-8-59 |
Number of Channels 1 | Base Product Number |
Voltage - Isolation 2500Vrms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,75800 € | 17,58 € |
| 25 | 1,60880 € | 40,22 € |
| 100 | 1,44350 € | 144,35 € |
| 250 | 1,36472 € | 341,18 € |
| 500 | 1,33532 € | 667,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,27823 € | 1 278,23 € |
| 2 000 | 1,24609 € | 2 492,18 € |
| 3 000 | 1,22998 € | 3 689,94 € |
| 5 000 | 1,21215 € | 6 060,75 € |
| 7 000 | 1,20172 € | 8 412,04 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,83200 € |

