
1ED3322MC12NXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3322MC12NXUMA1TR-ND - Tape & Reel (TR) 448-1ED3322MC12NXUMA1CT-ND - Cut Tape (CT) 448-1ED3322MC12NXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3322MC12NXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 9A, 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-40 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3322MC12NXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 84ns, 92ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 6A, 8.5A | |
Current - Peak Output | 9A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 40V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-16-40 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13400 € | 21,34 € |
| 25 | 1,95760 € | 48,94 € |
| 100 | 1,76260 € | 176,26 € |
| 250 | 1,66976 € | 417,44 € |
| 500 | 1,61380 € | 806,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,56774 € | 1 567,74 € |
| 2 000 | 1,52981 € | 3 059,62 € |
| 3 000 | 1,51082 € | 4 532,46 € |
| 5 000 | 1,48978 € | 7 448,90 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |



