
IND-SMD-006 | |
|---|---|
DigiKey Part Number | 4052-IND-SMD-006-ND |
Manufacturer | |
Manufacturer Product Number | IND-SMD-006 |
Description | SURFACE MOUNT SMT VIBRATION PAGE |
Customer Reference | |
Detailed Description | Vibration, ERM (Haptic) 2.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 2.5VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.161" (4.10mm) | |
Length - Shaft and Bearing | 0.445" (11.30mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 5 | 2,84800 € | 14,24 € |
| 10 | 2,82200 € | 28,22 € |
| 50 | 2,79620 € | 139,81 € |
| 100 | 2,77920 € | 277,92 € |
| 250 | 2,75368 € | 688,42 € |
| 500 | 2,65168 € | 1 325,84 € |
| 1 000 | 1,41933 € | 1 419,33 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,43200 € |

