
| IND-SMD-005 | |
|---|---|
| DigiKey Part Number | 4052-IND-SMD-005-ND | 
| Manufacturer | |
| Manufacturer Product Number | IND-SMD-005 | 
| Description | MINI MOBILE PHONE VIBRATION MOTO | 
| Customer Reference | |
| Detailed Description | Vibration, ERM (Haptic) 2.7VDC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | INEED MOTOR | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Function | Vibration, ERM (Haptic) | |
| Motor Type | - | |
| Voltage - Rated | 2.7VDC | |
| RPM | - | |
| Torque - Rated (oz-in / mNm) | - | |
| Power - Rated | - | |
| Encoder Type | - | |
| Size / Dimension | - | |
| Diameter - Shaft | 0.161" (4.10mm) | |
| Length - Shaft and Bearing | 0.433" (11.00mm) | |
| Mounting Hole Spacing | - | |
| Termination Style | Quick Connect | |
| Features | - | |
| Gear Reduction Ratio | - | |
| Torque - Max Momentary (oz-in / mNm) | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,57000 € | 2,57 € | 
| 5 | 2,44400 € | 12,22 € | 
| 10 | 2,31500 € | 23,15 € | 
| 50 | 2,18620 € | 109,31 € | 
| 100 | 2,05750 € | 205,75 € | 
| 250 | 1,84320 € | 460,80 € | 
| 500 | 1,71460 € | 857,30 € | 
| 1 000 | 1,02876 € | 1 028,76 € | 
| Unit Price without VAT: | 2,57000 € | 
|---|---|
| Unit Price with VAT: | 3,08400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France