


40000200200 | |
|---|---|
DigiKey Part Number | 2198-40000200200-ND |
Manufacturer | |
Manufacturer Product Number | 40000200200 |
Description | WEIDOS-ESP32-LORA-A1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Industrial Shields | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Analog (4), Analog/Digital (8) | |
Number of Outputs and Type | 5 - Digital (4), Analog (1) | |
Expandable | Non-Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45, RS-485, USB | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,06000 € | 482,06 € |
| Unit Price without VAT: | 482,06000 € |
|---|---|
| Unit Price with VAT: | 578,47200 € |

