Parametric Equivalent

NMUX27518EBYHP | |
|---|---|
DigiKey Part Number | 1727-NMUX27518EBYHPTR-ND - Tape & Reel (TR) 1727-NMUX27518EBYHPCT-ND - Cut Tape (CT) 1727-NMUX27518EBYHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMUX27518EBYHP |
Description | 6 CHANNEL SPDT ANALOG SWITCH |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 32Ohm 24-HWQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 32Ohm | |
Channel-to-Channel Matching (ΔRon) | 600mOhm | |
Voltage - Supply, Single (V+) | 1.62V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 11ns, 11ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.2pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 13pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | -65dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63000 € | 6,30 € |
| 25 | 0,56880 € | 14,22 € |
| 100 | 0,50140 € | 50,14 € |
| 250 | 0,46924 € | 117,31 € |
| 500 | 0,44986 € | 224,93 € |
| 1 000 | 0,43393 € | 433,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,41423 € | 1 242,69 € |
| 6 000 | 0,40459 € | 2 427,54 € |
| 9 000 | 0,39976 € | 3 597,84 € |
| 15 000 | 0,39441 € | 5 916,15 € |
| 21 000 | 0,39129 € | 8 217,09 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |


