GHCP4001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Industrial Fiber Optics
In Stock: 29 500
Unit Price: 0,68182 €
Datasheet

Parametric Equivalent


Industrial Fiber Optics
In Stock: 1 999
Unit Price: 1,59000 €
Datasheet
Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GHCP4001

DigiKey Part Number
FB184-ND
Manufacturer
Manufacturer Product Number
GHCP4001
Description
CBL FBR OPTIC 1000UM SMPLX 500M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode, Simplex 1000µm 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Industrial Fiber Optics
Series
Packaging
Spool
Part Status
Active
Style
Standard
Type
Multimode, Simplex
Length
1640.4' (500.0m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.087" (2.21mm)
Tensile Strength
8kg
Attenuation - Typ
-0.14dB/m
Refractive Index - Core
1.492
Jacket Color
Black
Bend Radius
25mm
Ratings
-
Features
-
Operating Temperature
-55°C ~ 85°C
Core Material
Polymethyl - Methacrylate Resin
Cladding Material
Fluorinated Polymer
Numerical Aperture
0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5000,75526 €377,63 €
Manufacturers Standard Package
Unit Price without VAT:0,75526 €
Unit Price with VAT:0,90631 €