
| ISM95-3251AH-25.000 MHZ | |
|---|---|
| DigiKey Part Number | 2780-ISM95-3251AH-25.000MHZTR-ND - Tape & Reel (TR) 2780-ISM95-3251AH-25.000MHZCT-ND - Cut Tape (CT) 2780-ISM95-3251AH-25.000MHZDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ISM95-3251AH-25.000 MHZ | 
| Description | OSC XO 25MHZ 3.3V CMOS SMD | 
| Customer Reference | |
| Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Base Resonator | ||
| Type | ||
| Frequency | 25 MHz | |
| Function | Enable/Disable | |
| Output | CMOS | |
| Voltage - Supply | 3.3V | |
| Frequency Stability | ±25ppm | |
| Absolute Pull Range (APR) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Spread Spectrum Bandwidth | - | |
| Current - Supply (Max) | 20mA | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD, No Lead | |
| Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | |
| Current - Supply (Disable) (Max) | 10µA | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,89000 € | 0,89 € | 
| 10 | 0,77600 € | 7,76 € | 
| 25 | 0,73360 € | 18,34 € | 
| 50 | 0,70340 € | 35,17 € | 
| 100 | 0,67420 € | 67,42 € | 
| 250 | 0,63756 € | 159,39 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 0,52572 € | 525,72 € | 
| 2 000 | 0,50399 € | 1 007,98 € | 
| 3 000 | 0,49171 € | 1 475,13 € | 
| 5 000 | 0,47666 € | 2 383,30 € | 
| 7 000 | 0,46700 € | 3 269,00 € | 
| 10 000 | 0,45699 € | 4 569,90 € | 
| Unit Price without VAT: | 0,89000 € | 
|---|---|
| Unit Price with VAT: | 1,06800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France