32 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA12-HF5F10-32.000MHZ

DigiKey Part Number
2780-IXA12-HF5F10-32.000MHZTR-ND - Tape & Reel (TR)
2780-IXA12-HF5F10-32.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA12-HF5F10-32.000MHZ
Description
CRYSTAL 32.0000MHZ 10PF SMD
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM11AIG-32.000MHZ-4Z-TAbracon LLC0535-14787-2-ND0,41011 €Similar
In-Stock: 2 915
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,95700 €9,57 €
250,90520 €22,63 €
500,86780 €43,39 €
1000,83190 €83,19 €
2500,78672 €196,68 €
5000,75418 €377,09 €
1 0000,72300 €723,00 €
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,33200 €