
ISM97-3251AH-50.000MHZ | |
---|---|
DigiKey Part Number | 2780-ISM97-3251AH-50.000MHZTR-ND - Tape & Reel (TR) 2780-ISM97-3251AH-50.000MHZCT-ND - Cut Tape (CT) 2780-ISM97-3251AH-50.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISM97-3251AH-50.000MHZ |
Description | OSC XO 50MHZ 3.3V CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,95800 € | 9,58 € |
25 | 0,90640 € | 22,66 € |
50 | 0,86900 € | 43,45 € |
100 | 0,83300 € | 83,30 € |
250 | 0,78772 € | 196,93 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,67712 € | 2 031,36 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,33200 € |