ILCX13-FF5F10-12.288MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILCX13-FF5F10-26.000MHZ

DigiKey Part Number
2780-ILCX13-FF5F10-26.000MHZTR-ND - Tape & Reel (TR)
2780-ILCX13-FF5F10-26.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ILCX13-FF5F10-26.000MHZ
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 308
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,39200 €3,92 €
500,35280 €17,64 €
1000,33750 €33,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,27422 €822,66 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €