
CF9-UL-02-04 | |
|---|---|
DigiKey Part Number | 4903-CF9-UL-02-04-ND 4903-CF9-UL-02-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF9-UL-02-04 |
Description | TPE 4C/24 AWGCTRL CBL 300V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.217" (5.51mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 5 | 3,74600 € | 18,73 € |
| 10 | 3,56700 € | 35,67 € |
| 25 | 3,34200 € | 83,55 € |
| 50 | 3,18040 € | 159,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,86770 € | 1 867,70 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 5,02800 € |

