
CF896-40-04 | |
|---|---|
DigiKey Part Number | 4903-CF896-40-04-ND 4903-CF896-40-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF896-40-04 |
Description | CABLE 4COND 12AWG ORG SHLD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 12 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.472" (11.99mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 1000 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 60% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 5 | 8,65800 € | 43,29 € |
| 10 | 8,24100 € | 82,41 € |
| 25 | 7,71760 € | 192,94 € |
| 50 | 7,34040 € | 367,02 € |
| 100 | 6,97850 € | 697,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,28000 € | 4 280,00 € |
| 2 000 | 4,12202 € | 8 244,04 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,64000 € |

