CF77.UL.10.18.D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF77-UL-05-12

DigiKey Part Number
4903-CF77-UL-05-12-DS-ND
Manufacturer
Manufacturer Product Number
CF77-UL-05-12
Description
PUR 12C/20AWG CTRL 1000V FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
-
Features
Abrasion Resistant, Flame Retardant, Oil Resistant
Voltage
1000 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
15,70000 €5,70 €
25,43500 €10,87 €
35,28000 €15,84 €
55,09600 €25,48 €
74,97571 €34,83 €
104,85100 €48,51 €
254,54440 €113,61 €
504,32340 €216,17 €
1004,11170 €411,17 €
Manufacturers Standard Package
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,84000 €