CF2-01-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF2-01-08

DigiKey Part Number
4903-CF2-01-08-DS-ND
Manufacturer
Manufacturer Product Number
CF2-01-08
Description
PUR8C/26AWG CTRL 300V FLEX FEET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Gray 26 AWG Braid Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.295" (7.49mm)
Shield Type
Braid
Length
Enter Number of Feet in Order Quantity
Jacket Color
Gray
Ratings
UL Style 20317
Features
Flame Retardant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-
Usage
Industrial
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
16,28000 €6,28 €
25,99000 €11,98 €
35,82000 €17,46 €
55,61600 €28,08 €
75,48286 €38,38 €
105,34600 €53,46 €
255,00760 €125,19 €
504,76380 €238,19 €
1004,53010 €453,01 €
Manufacturers Standard Package
Unit Price without VAT:6,28000 €
Unit Price with VAT:7,53600 €