
CF130US-05-04 | |
---|---|
DigiKey Part Number | 4903-CF130US-05-04-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF130US-05-04 |
Description | PVC4C/20AWG TCER 600V FLEX FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 20 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Gray | |
Ratings | - | |
Features | Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | Industrial | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
2 | 2,26500 € | 4,53 € |
3 | 2,20333 € | 6,61 € |
5 | 2,12400 € | 10,62 € |
7 | 2,07429 € | 14,52 € |
10 | 2,02300 € | 20,23 € |
25 | 1,89560 € | 47,39 € |
50 | 1,80420 € | 90,21 € |
100 | 1,71680 € | 171,68 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,85600 € |