New at DigiKey
Liquid Flow Sensor 5 ~ 1000L/min Male, 2" (50.8mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU2651

DigiKey Part Number
2330-SU2651-ND
Manufacturer
Manufacturer Product Number
SU2651
Description
SENSOR FLOW LIQ 5 ~ 1000 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 5 ~ 1000L/min Male, 2" (50.8mm) NPT Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SU2651 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
8V ~ 32V
Manufacturer
ifm efector, inc.
Port Size
Male, 2" (50.8mm) NPT
Packaging
Box
Switch Function/Rating
Analog
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
5 ~ 1000L/min
Operating Temperature
-25°C ~ 65°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1684,82000 €684,82 €
5606,86600 €3 034,33 €
10579,10300 €5 791,03 €
Manufacturers Standard Package
Unit Price without VAT:684,82000 €
Unit Price with VAT:821,78400 €