
SM7004 | |
|---|---|
DigiKey Part Number | 2330-SM7004-ND |
Manufacturer | |
Manufacturer Product Number | SM7004 |
Description | SENSOR FLOW LIQ 0.2 ~ 50 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.2 ~ 50 LPM Male, 3/4", 0.75" (19.05mm) BSPP Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | SM7004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.2 ~ 50 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 20V ~ 30V | |
Port Size | Male, 3/4", 0.75" (19.05mm) BSPP | |
Switch Function/Rating | - | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,82000 € | 736,82 € |
| Unit Price without VAT: | 736,82000 € |
|---|---|
| Unit Price with VAT: | 884,18400 € |

