
GM705S | |
|---|---|
DigiKey Part Number | 2330-GM705S-ND |
Manufacturer | |
Manufacturer Product Number | GM705S |
Description | SENSOR PROX INDUCTIVE 4-20MM MOD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" ~ 0.787" (4mm ~ 20mm) IP65, IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | GM705S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ifm efector, inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" ~ 0.787" (4mm ~ 20mm) | |
Output Type | PNP, 4-Wire | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Zinc Die-Cast | |
Voltage - Supply | 19.2V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP65, IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,77000 € | 321,77 € |
| Unit Price without VAT: | 321,77000 € |
|---|---|
| Unit Price with VAT: | 386,12400 € |

