Image for SV1H-07L-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV1H-07L-3

DigiKey Part Number
1885-SV1H-07L-3-ND
Manufacturer
Manufacturer Product Number
SV1H-07L-3
Description
DIN SCK FOR RV 110-125VAC/DC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
5
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
RV8H Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,03000 €11,03 €
Manufacturers Standard Package
Unit Price without VAT:11,03000 €
Unit Price with VAT:13,23600 €