
S3TL-B014-075W | |
|---|---|
DigiKey Part Number | 1885-S3TL-B014-075W-ND |
Manufacturer | |
Manufacturer Product Number | S3TL-B014-075W |
Description | FERRULE KIT 26 TO 18AWG 5SIZES |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | 150 pcs - Assorted Insulated 26 ~ 18 AWG Ferrules |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,80000 € | 70,80 € |
| Unit Price without VAT: | 70,80000 € |
|---|---|
| Unit Price with VAT: | 84,96000 € |

