
RV2H-2G-D24 | |
|---|---|
DigiKey Part Number | 1885-RV2H-2G-D24-ND |
Manufacturer | |
Manufacturer Product Number | RV2H-2G-D24 |
Description | LOW PROFILE 14MM 2C RELAY 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 1.68 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CE, cULus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,24000 € | 7,24 € |
| 10 | 6,01200 € | 60,12 € |
| 25 | 5,56920 € | 139,23 € |
| 50 | 5,25960 € | 262,98 € |
| 100 | 4,97460 € | 497,46 € |
| 250 | 4,63772 € | 1 159,43 € |
| 500 | 4,41304 € | 2 206,52 € |
| 1 000 | 4,21357 € | 4 213,57 € |
| Unit Price without VAT: | 7,24000 € |
|---|---|
| Unit Price with VAT: | 8,68800 € |

