MFG_RH2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_RH2B

RH2B-ULDC12V

DigiKey Part Number
1885-1528-ND
Manufacturer
Manufacturer Product Number
RH2B-ULDC12V
Description
RELAY GEN PURPOSE DPDT 10A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
240VAC, 30VDC - Max
Load - Max Switching
2400VA, 300W
Coil Current
75 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
1.2 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CE, CSA, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
40 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,20000 €13,20 €
1011,76100 €117,61 €
2511,23120 €280,78 €
5010,84580 €542,29 €
10010,47350 €1 047,35 €
25010,00032 €2 500,08 €
5009,65638 €4 828,19 €
Manufacturers Standard Package
Unit Price without VAT:13,20000 €
Unit Price with VAT:15,84000 €