Image for RC1V-AH-D110 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1V-AH-D110

DigiKey Part Number
1885-RC1V-AH-D110-ND
Manufacturer
Manufacturer Product Number
RC1V-AH-D110
Description
PCB RELAY 16A SPST-NO 110VDC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
440VAC, 300VDC - Max
Load - Max Switching
7040VA, 4800W
Coil Current
4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
77 VDC
Must Release Voltage
11 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CE, CQC, cURus, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
28.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,79000 €7,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,79000 €
Unit Price with VAT:9,34800 €